text.skipToContent text.skipToNavigation

Manufacturer Part #

SEK-SEN66

eval kit for the SEN6x family. PM, NOx, VOC, RH T, CO2, Formaldehyde.

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Sensirion SEK-SEN66 - Technical Attributes
Attributes Table
Application Type: Air Quality
Core Supported: SEN66
Supply Voltage: 3.15V to 3.45V
InterfaceType / Connectivity: I2C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.05
USD
Quantity
Unit Price
1
$106.05
3
$104.30
4
$103.85
10
$102.42
15+
$101.00
Product Variant Information section