Manufacturer Part #
USBLC6-2P6
USBLC6 Series 2 Channel 5.25 V SMT Uni-Directional ±15 kV ESD Protection-SOT-666
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-666 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
STMicroelectronics USBLC6-2P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics USBLC6-2P6 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 17V |
| Breakdown Voltage-Max: | 6V |
| Standoff Voltage: | 5.25V |
| Capacitance: | 3.5pF |
| Operating Temp Range: | -40°C to +125°C |
| ESD Voltage-Max: | ±15kV |
| Leakage Current: | 150nA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-666 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0856
6,000
$0.0842
12,000
$0.0828
15,000
$0.0824
45,000+
$0.0797
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0856 / Stock: 0 Qty: 3,000+$0.0856 Stock: 0
- Reel Qty: 15,000+ / Unit Price: $0.0856 / Stock: 0 Qty: 3,000+$0.0856 Stock: 0
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0856 / Stock: 0 Qty: 3,000+$0.0856 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0856 / Stock: 0 Qty: 3,000+$0.0856 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0856 / Stock: 78,000 Qty: 3,000+$0.0856 Stock: 78,000
Package Qty:
3000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount