text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520263-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2641
Product Specification Section
TE Connectivity 2-520263-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
Pricing Section
Global Stock:
352,000
USA:
352,000
4,650,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$228.00
USD
Quantity
Unit Price
2,000
$0.114
4,000
$0.112
8,000
$0.111
10,000+
$0.109
Product Variant Information section