text.skipToContent text.skipToNavigation

Manufacturer Part #

2473275-2

1.0mm WTB Crimp Terminal, Receptacle, Gold Plated, 28 – 32 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TE Connectivity 2473275-2 - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Pitch: 1 mm
Current Rating: 1A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Gold
Gender: Receptacle, Female Sockets
Wire Gauge: AWG 28-32
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.00
USD
Quantity
Unit Price
20,000
$0.0235
40,000
$0.0231
60,000
$0.0229
80,000+
$0.0227
Product Variant Information section