text.skipToContent text.skipToNavigation

Manufacturer Part #

MSNE-4-01

MSNE Series Natural Nylon .250 inch Square Mount Stand-Off Nut for 4AB Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MSNE-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Material: Nylon
Diameter: 0.169in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$19.88
USD
Quantity
Unit Price
125
$0.159
250
$0.157
500
$0.155
1,500
$0.152
3,000+
$0.147
Product Variant Information section