text.skipToContent text.skipToNavigation

Manufacturer Part #

5019

Phosphor Bronze Contact Miniature Silver Plated Surface Mount Test Points

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Keystone 5019 - Technical Attributes
Attributes Table
Material: Thick Phospor Bronze / Silver Plate
Color: Silver
Mounting Method: Surface Mount
Pricing Section
Global Stock:
194,000
USA:
194,000
600,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.00
USD
Quantity
Unit Price
1,000
$0.131
2,000
$0.129
3,000
$0.128
4,000
$0.127
5,000+
$0.125
Product Variant Information section