text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V72-E/MS

DUAL, ZERO-DRIFT OP AMP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V72-E/MS - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 8µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2V to 5.5V
Common Mode Rejection Ratio: 130dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 137dB
Phase Margin: 60°
Low Noise: 21nV/√Hz
Output Current: 26mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,200
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$579.00
USD
Quantity
Unit Price
1
$2.03
30
$1.99
100
$1.96
300
$1.93
1,000+
$1.88
Product Variant Information section