text.skipToContent text.skipToNavigation

Manufacturer Part #

L297/1

L297 Series 10 V 4 Output Half/Full Mode Stepper Motor Controller - DIP-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
STMicroelectronics L297/1 - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Supply Current: 50mA
Rated Power Dissipation: 1W
Supply Voltage-Max: 7V
Supply Voltage: 4.75V to 7V
Operating Temp Range: -40°C to +150°C
Package Style:  DIP-20
Mounting Method: Through Hole
Features & Applications

The L297/1 is a Stepper Motor Controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputercontrolled applications. The motor can be driven in half step, normal and wawe drive modes and onchip  PWM chopper circuits permit switch-mode control of the current in the windings.

A Feature of this device is that it requires only clock, direction and mode input signals. Since the phase are generated internally the burden on the microprocessor, and the programmer, is greatly reduced. Mounted in DIP20 and SO20 packages, the L297 can be used with monolithic bridge drives such as the L298N or L293E, or with discrete transistors and darlingtons.

Features:

  • Normal/Wave Drive
  • Half/Full Step Modes
  • Clockwise/Anticlockwise Direction
  • Switchmode Load Current Regulation
  • Programmable Load Current
  • Few External Components
  • Reset Input & Home Output
  • Enable Input
Pricing Section
Global Stock:
295
USA:
295
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.33
USD
Quantity
Unit Price
1
$10.33
5
$10.20
25
$10.08
75
$9.99
200+
$9.84
Product Variant Information section