text.skipToContent text.skipToNavigation

Manufacturer Part #

L297D013TR

L297 Series 7 V 4 Output Half/Full Mode Stepper Motor Controller - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
STMicroelectronics L297D013TR - Technical Attributes
Attributes Table
Motor Type: Stepper
No of Outputs: Quad
Supply Current: 50mA
Rated Power Dissipation: 1W
Supply Voltage-Max: 7V
Supply Voltage: 4.75V to 7V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L297D013TR is a stepper motor controller, available in SOIC-20 package.

This stepper motor controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputer controlled applications. The motor can be driven in half step, normal and wawe drive modes and onchip PWM chopper circuits permit switch-mode control of the current in the windings.

Features:

  • Normal/wave drive
  • Half/full step modes
  • Clockwise/anticlockwise direction
  • Switchmode load current regulation
  • Programmable load current
  • Few external components
  • Reset input & home output
  • Enable input
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$17,880.00
USD
Quantity
Unit Price
1,000+
$17.88
Product Variant Information section