text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23S09T-E/MG

MCP23S09 Series SPI I/O EXPANDER - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Microchip MCP23S09T-E/MG - Technical Attributes
Attributes Table
Supply Current-Max: 1mA
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,900
USA:
9,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,389.00
USD
Quantity
Unit Price
3,300+
$1.33
Product Variant Information section