text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1631T-E/ML

MCP1631 Series 5 V 200 mA 2 MHz High-Speed Analog PWM Controller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Microchip MCP1631T-E/ML - Technical Attributes
Attributes Table
Supply Current-Max: 250mA
Supply Voltage: 3.5V to 16V
Frequency-Max: 2MHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 0%
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,600
USA:
6,600
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,049.00
USD
Quantity
Unit Price
3,300+
$1.53
Product Variant Information section