text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL1117S25R

LDL1117 Series 1.2 A 2.5 V High PSRR LDO Linear Voltage Regulator-SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
STMicroelectronics LDL1117S25R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 18V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 5mV
Current - Limit: 2A
Line Regulation (%): 0.002%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.103
10,000
$0.102
12,500
$0.101
37,500+
$0.0977
Product Variant Information section