text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2940A-3.3WU-TR

MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A SMT LDO Regulator - TO-263-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2142
Product Specification Section
Microchip MIC2940A-3.3WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.25A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 240µA
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 0.04%
Current - Limit: 1.6A
Line Regulation (%): 0.06%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.39
USD
Quantity
Unit Price
1
$3.39
10
$3.07
40
$2.88
125
$2.72
400+
$2.56