text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2133YML-TR

MIC2133 Series 75 V 1 MHz Surface Mount Buck Switching Controller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Microchip MIC2133YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Voltage Range: 0.6V to 28V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 8000µA
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,204.00
USD
Quantity
Unit Price
1
$2.07
15
$2.01
75
$1.97
300
$1.94
1,500+
$1.88
Product Variant Information section