text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH110A

STTH110 Series 1000 V 1 A 75 ns Surface Mount Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
STMicroelectronics STTH110A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 18A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Configuration: Single
Reverse Recovery Time-Max: 75ns
Thermal Resistance: 30°C/W
Operating Temp Range: -50°C to +175°C
Storage Temperature Range: -50°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$809.00
USD
Quantity
Unit Price
5,000
$0.0823
10,000
$0.0809
15,000
$0.08
20,000+
$0.079
Product Variant Information section