text.skipToContent text.skipToNavigation

Manufacturer Part #

STE48NM50

N-Channel 550 V 0.1 Ω MDmesh™ Power Mosfet - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STE48NM50 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 550V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 450|W
Qg Gate Charge: 117nC
Package Style:  ISOTOP
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$4,767.00
USD
Quantity
Unit Price
10
$48.65
30
$48.18
40
$48.06
100
$47.67
150+
$47.28
Product Variant Information section