text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT32DG

MC74ACT32 Series 2 to 6 V Quad 2-Input OR Gate with TTL - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
onsemi MC74ACT32DG - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT32DG is a Quad 2-Input OR Gate available in TSSOP-14 pin surface mount package. 

Features:

  • Outputs Source/Sink 24 mA
  • ACT32 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4235
Multiple Of:
55
Total
$796.18
USD
Quantity
Unit Price
125
$0.199
300
$0.196
1,000
$0.192
3,000
$0.188
10,000+
$0.181
Product Variant Information section