93C46BT-I/SN in Reel by Microchip | Micro-Wire Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

93C46BT-I/SN

93C46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Microchip 93C46BT-I/SN - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 64 x 16
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 93C46BT-I/SN is a 1 Kbit microwire compatible serial EEPROM; available in SOIC-8 package.

This device provides dedicated 16-bit communication with advanced CMOS technology and makes device ideal for low power, nonvolatile memory application.

Features:

  • Low-Power CMOS Technology
  • 64 x 16-bit Organization ‘B’ Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years
  • Pb-free and RoHS Compliant
Read More...
Pricing Section
Global Stock:
3,300
USA:
3,300
23,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$465.30
USD
Quantity
Unit Price
3,300
$0.141
6,600
$0.139
9,900
$0.138
13,200
$0.137
16,500+
$0.135
Product Variant Information section