text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25640B-G

FM25040B Series 64K (8K x 8) Serial 5 V F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Infineon Technologies FM25640B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: SPI
Memory Organization: 8K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Range: -40°C to +85°C
Supply Current: 4mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,660
USA:
1,660
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$20.70
USD
Quantity
Unit Price
10
$2.07
25
$2.04
50
$2.02
125
$2.00
250+
$1.95
Product Variant Information section