text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAML10D15A-YU

SAML10: 32KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-SSOP-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAML10D15A-YU - Technical Attributes
Attributes Table
Family Name: SAML10
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/LIN/SPI/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-24
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAML10D15A-YU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
413
Multiple Of:
59
Total
$842.52
USD
Quantity
Unit Price
1
$2.18
20
$2.14
40
$2.12
125
$2.08
250+
$2.04
Product Variant Information section