text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAML10E14A-MU

SAML10: 16KB Flash 4KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAML10E14A-MU - Technical Attributes
Attributes Table
Family Name: SAML10
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LIN/SPI/USART
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAML10E14A-MU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$940.80
USD
Quantity
Unit Price
10
$2.04
25
$2.01
50
$1.99
125
$1.96
250+
$1.92
Product Variant Information section