text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXA345VLH

MCXA34 Series 512 kB Flash 128 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXA345VLH - Technical Attributes
Attributes Table
Family Name: A34x
Core Processor: Arm Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 5kB
RAM Size: 256kB
Speed: 180MHz
InterfaceType / Connectivity: SPI/UART
Number Of Timers: 6
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
160
Total
$1,784.00
USD
Quantity
Unit Price
160
$2.27
320+
$2.23
Product Variant Information section