text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM1602GV00032-I/RTB

PIC32CM Series 16KB Flash 2KB RAM 32-bit Cortex-M0+ Microcontroller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Microchip PIC32CM1602GV00032-I/RTB - Technical Attributes
Attributes Table
Family Name: PIC® 32CM GV
Core Processor: ARM® Cortex®‑M0+
Program Memory Type: Flash
RAM Size: 2kB
Data Bus Width: 32b
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Clock Frequency-Max: 48MHz
I/O Voltage-Max: 3.63V
No of I/O Lines: 26
Number Of Timers: 6
Supply Voltage: 1.62V to 3.63V
Operating Temp Range: -40°C to +85°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$291.55
USD
Quantity
Unit Price
490
$0.595
980+
$0.58
Product Variant Information section