Manufacturer Part #
ATA6561-GAQW-N
High-Speed CAN Transceiver with Standby Mode CAN FD Ready
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Microchip ATA6561-GAQW-N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
PCN Update
05/13/2024 Details and Download
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Part Status:
Active
Active
Microchip ATA6561-GAQW-N - Technical Attributes
Attributes Table
| Data Rate: | 5Mbps |
| Supply Voltage: | 4.5V to 5.5V |
| ESD Voltage-Max: | 8V |
| Duplex: | Half-Duplex |
| Function: | CAN |
| Output Type: | Differential |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
4,000
$0.38
8,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount