text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC608B-MAHDA-S

ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Microchip ATECC608B-MAHDA-S - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 5.5V
Supply Current: 2mA to 3mA
Interface: I2C
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,175.00
USD
Quantity
Unit Price
3,000+
$0.725
Product Variant Information section