text.skipToContent text.skipToNavigation

Manufacturer Part #

W5150

External / In-building5G/4G Blade Dipole Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2516
Product Specification Section
Pulse Electronics W5150 - Technical Attributes
Attributes Table
Antenna Type: Blade/Tilt
Operating Frequency: 617MHz to 960MHz
Gain: 2.5dB
Termination: Connector Mount
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,249.00
USD
Quantity
Unit Price
100
$12.49
200
$12.42
300+
$12.35