text.skipToContent text.skipToNavigation

Manufacturer Part #

RN4020-V/RM

2.402 to 2.480 GHz 3.3 V 0 - 39 Channel Bluetooth 4.1 Low Energy Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN4020-V/RM - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 100m
Certified: Yes
Features & Applications

The RN4020 is a Bluetooth® Smart module for designers who want to easily add low-power regulatory approved wireless capability to their products. As with Microchip’s other “RN” Bluetooth modules, the RN4020 provides a turnkey solution with a complete software stack, and RF components on board.

The RN4020 includes an onboard antenna and is interfaced and configured via a simple ASCII command interface over UART.

 Features:

   • Fully-certified Bluetooth Ver.4.1 Module
   • On-board embedded Bluetooth low energy Stack
   • Simple ASCII command interface over UART
   • Multiple IOs for control and status
   • Secure AES128 encryption
   • GAP,GATT,SM, L2CAP and integrated public profiles
   • Create custom services using command API
   • Low Power Modes
   • 7 dBm transit power for 100m+ range
   • Certifications: FCC, IC, CE, QDID

 Applications:

  • Wireless pulse sensors
  • Proximity sensor applications
  • Clinical applications
  • Consumer appliances/home automation
  • Smart watches/activity trackers
  • Mobile device accessories
  • Industrial Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
84
Multiple Of:
84
Total
$854.28
USD
Quantity
Unit Price
84
$10.17
168
$10.12
252
$10.09
336
$10.07
420+
$10.00
Product Variant Information section