onsemi Hyperlux LP Image Sensor Family
Can extend battery life by up to 40%*
onsemi features their Hyperlux LP image sensor family ideally suited for industrial and commercial cameras such as smart doorbells, security cameras, AR/VR/XR headsets, machine vision and video conferencing. These 1.4 µm pixel sensors deliver industry-leading image quality and low power consumption while maximizing performance to capture crisp, vibrant images even in difficult lighting conditions.
The Hyperlux LP product family features a stacked architecture design that minimizes its footprint and at its smallest approaches the size of a grain of rice, making it ideal for devices where size is critical. The Hyperlux LP family is packed with features and proprietary technologies that optimize performance and resolution including:
- Wake on Motion: Enables the sensors to operate in a low-power mode that draws a fraction of the power needed in the full-performance mode. Once the sensor detects movement, it moves to a higher performance state in less time than it takes to snap a photo.
- Smart ROI: Delivers more than one region of interest (ROI) to give a context view of the scene at reduced bandwidth and a separate ROI in original detail.
- Near-Infrared (NIR) Performance: Delivers superior image quality due to the innovative silicon design and pixel architecture, with minimal supplemental lighting.
- Low Power: Reduces thermal noise which negatively impacts image quality and eliminates the need for heat sinks, reducing the overall cost of the vision system.
Depending on the use case, customers can choose between the 5-megapixel AR0544, the 8-megapixel AR0830 or the 20-megapixel AR2020.
AR0830
A 1/2.9−inch Back-Side Illuminated (BSI) Stacked CMOS digital image sensor with a 3840 x 2160 active−pixel array. This advanced sensor captures images in either linear or enhanced Dynamic Range (eDR) modes, with a rolling−shutter readout. The AR0830 is architected & designed to deliver high−quality performance consuming very low power.
AR2020
A 1/1.8−inch Back-Side Illuminated (BSI) Stacked CMOS digital image sensor with a 5120 x 3840 active−pixel array. This advanced sensor captures images in either linear or enhanced Dynamic Range (eDR) modes, with a rolling−shutter readout. The AR2020 is architected & designed to deliver high−quality performance consuming very low power.
AR0544
A 1/4.2−inch Back-Side Illuminated (BSI) Stacked CMOS digital image sensor with a 2592 x 1944 active−pixel array. This advanced sensor captures images in either Linear or enhanced Dynamic Range (eDR) modes, with a rolling−shutter readout. The AR0544 is architected & designed to deliver high−quality performance consuming very low power.
With the image sensors, cameras can deliver clearer images and more accurate object detection even in harsh weather and lighting conditions. Additionally, these cameras are often placed in locations that can be difficult to access to replace or recharge batteries, making low power consumption a critical feature.
Home and business owners continue to choose cameras to protect themselves more than any other security measure, with sources saying the market could triple by the end of the decade. As a result, consumers are demanding devices that offer better image quality, reliability and longer battery life to improve the overall user experience.
*Based on internal tests conducted under specific conditions. Actual results may vary based on device, usage patterns, and other external factors.
onsemi: HyperLux LP Image Sensors
Featured Products