text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0830CSSC35SMKA1-CP2

AR0830 Series 8.3 MP 3840H x 2160V Rolling Shutter CMOS Image Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi AR0830CSSC35SMKA1-CP2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Optical Format: 1/3in
Pixel Size: 1.4 x 1.4µm
Active Pixel: 8.3
Display Type: RGB
Shutter Type: Rolling Shutter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$965.00
USD
Quantity
Unit Price
50
$19.30
100
$19.20
150
$19.14
200
$19.09
250+
$18.96
Product Variant Information section