text.skipToContent text.skipToNavigation

Manufacturer Part #

5208

BATTERY CONTACT

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Keystone 5208 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Dimension: H  14mm x L  23.98mm x W  8.24mm
Mounting Style: Horizontal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,514
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$380.00
USD
Quantity
Unit Price
1,000+
$0.38
Product Variant Information section