text.skipToContent text.skipToNavigation

Manufacturer Part #

204-6STR

SPST 6 Raised Slide 0.05 A 24 Vdc Gull Wing Dip Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 204-6STR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Raised
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.50
USD
Quantity
Unit Price
350
$0.71
700
$0.70
1,050+
$0.685
Product Variant Information section