text.skipToContent text.skipToNavigation

Manufacturer Part #

4-2325807-3

Z45 Series 19 x 19 mm B type Pan Head LED Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-2325807-3 - Technical Attributes
Attributes Table
Type: Accessory
Contact Termination: Poke - In
Accessory Type: Holder
No of Positions: 1
Color: Natural
Contact Material: Gold
Contact Plating: Gold
Operating Temp Range: -40°C to +105°C
Voltage Rating: 60V
Diameter: 19m
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$596.00
USD
Quantity
Unit Price
15
$1.57
30
$1.56
75
$1.54
150
$1.52
300+
$1.49
Product Variant Information section