text.skipToContent text.skipToNavigation

Manufacturer Part #

776524-2

DEUTSCH 4 Pos. 2 Row Straight Free Hanging Ampseal Socket Contact Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776524-2 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
396
Multiple Of:
396
Total
$740.52
USD
Quantity
Unit Price
396
$1.87
792+
$1.84
Product Variant Information section