text.skipToContent text.skipToNavigation

Manufacturer Part #

25513

Ø 5 mm Female 18 mm Long Hex Metric Nylon Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 25513 - Technical Attributes
Attributes Table
Length: 0.709in
Style: Hex
Material: Nylon
Diameter: 0.197in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,050
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.50
USD
Quantity
Unit Price
1
$0.865
30
$0.845
75
$0.825
200
$0.805
400+
$0.765
Product Variant Information section