text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP662-E/SN

MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP662-E/SN - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 32V/µs
Input Offset Voltage-Max: 8mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP661 family of operational amplifiers features high gain bandwidth product, and high output short circuit current. Select devices also offer a Chip Select pin that supports a low power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. 

Features:

  • Gain Bandwidth Product: 60 MHz (typical)
  • Short Circuit Current: 90 mA (typical)
  • Noise: 6.8 nV/√Hz (typical, at 1 MHz)
  • Rail-to-Rail Output
  • Slew Rate: 32 V/μs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$552.00
USD
Quantity
Unit Price
100
$1.40
300
$1.38
500
$1.37
1,500
$1.36
2,500+
$1.34
Product Variant Information section