text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP663-E/SN

MCP663 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP663-E/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 32V/µs
Input Offset Voltage-Max: 8mV
Gain Bandwidth Product: 60MHz
Average Bias Current-Max: 6pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 81dB
Supply Current: 6mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 76dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 65°
Low Noise: 6.8nV/√Hz
Output Current: 150mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP663 family of operational amplifiers features high gain bandwidth product, and high output short circuit current. Select devices also offer a Chip Select pin that supports a low power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.

Features:

  • Gain Bandwidth Product: 60 MHz (typical)
  • Short Circuit Current: 90 mA (typical)
  • Noise: 6.8 nV/√Hz (typical, at 1 MHz)
  • Rail-to-Rail Output
  • Slew Rate: 32 V/μs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$444.00
USD
Quantity
Unit Price
20
$1.14
50
$1.12
200
$1.11
500
$1.10
2,000+
$1.07
Product Variant Information section