text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC22600YTSE

MIC22600 Series 1 MHz 6 A Integrated Switch Synchronous Buck Regulator TSOP-24EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC22600YTSE - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.6V to 5.5V
Output Current-Max: 6A
Switching Frequency-Max: 1MHz
Package Style:  TSOP-24EP
Mounting Method: Surface Mount
Features & Applications

The MIC22600YTSE is a high-efficiency synchronous buck (step-down) regulator with 6 A integrated switch.

The MIC22600 is optimized for highest efficiency and achieves more than 90% efficiency, while still switching at 1 MHz over a broad load range with only 1 µH inductor and down to 47 µF output capacitor.

Features:

  • Input voltage range: 2.6 V to 5.5 V
  • Output voltage adjustable down to 0.7 V
  • Output current up to 6 A
  • Full sequencing and tracking ability
  • Power on Reset/Power Good
  • Efficiency >90% across a broad load range
  • Ultra fast transient response, easy RC compensation
  • 100% maximum duty cycle
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal-shutdown and current-limit protection
  • 24-pin 4mm x 4mm MLF®
  • 24-pin ePad TSSOP
  • -40°C to +125°C junction temperature range

Applications:

  • High power density point-of-load conversion
  • Servers and routers
  • DVD recorders
  • Computing peripherals
  • Base stations
  • FPGAs, DSP and low-voltage ASIC power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
310
Multiple Of:
62
Total
$570.40
USD
Quantity
Unit Price
62
$1.88
186
$1.85
310
$1.84
1,240
$1.81
1,860+
$1.79
Product Variant Information section