text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C15-E3-08

Zener Diode Dual Common Anode 15V 5% 30Ohm 300mW 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay AZ23C15-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 30Ω
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Working Voltage-Nom: 15V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Singapore:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$84.60
USD
Quantity
Unit Price
3,000
$0.0282
9,000
$0.0275
15,000
$0.0272
60,000
$0.0264
90,000+
$0.0259
Product Variant Information section