text.skipToContent text.skipToNavigation

Manufacturer Part #

BC848B,215

BC848 Series 30 V 100 mA SMT NPN General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Nexperia BC848B,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 30V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC848B,215 is a NPN general-purpose transistors in Surface Mounted Device (SMD) plastic packages at an operating temperature ranging between −65 to +150 °C

Features:

  • General-purpose transistors
  • SMD plastic packages

Applications:

  • General-purpose switching and amplification

 

 

 
Pricing Section
Global Stock:
174,000
Singapore:
174,000
297,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$44.40
USD
Quantity
Unit Price
3,000
$0.0148
12,000
$0.0144
45,000
$0.014
75,000
$0.0138
150,000+
$0.0134
Product Variant Information section