text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FTV151XAP

EEE FT Series 35 V 150 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FTV151XAP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 160mΩ
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$189.00
USD
Quantity
Unit Price
900
$0.21
1,800
$0.205
4,500+
$0.20
Product Variant Information section