text.skipToContent text.skipToNavigation

Référence fabricant

RSLD035-16

100 - 277Vac, 39.2W, 700mA, 40-56V, [0-10V], IP64 LED Driver

Modèle ECAD:
Nom du fabricant: Enedo
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
Enedo RSLD035-16 - Caractéristiques techniques
Attributes Table
Méthode de montage : Panel Mount
Fonctionnalités et applications

The RSLD035-16 is a STRATO 39.2 W 0.7 A 56 V dimmable LED Driver Module.

ROAL Electronics offers the STRATO LED driver series, which is designed to generate one constant current output from a wide range AC input. The size and performance of these products make them the ideal choice for LED lighting applications.

STRATO is designed for directly powering LEDs in commercial & industrial lighting applications. The product’s extremely small form factor and high efficiency makes it suitable for integration into most light fixtures and standard electrical junction boxes.

STRATO LED drivers carry a full five-year warranty.

RSLD035-16 specification:

  • Max. Output Power: 39.2 W
  • Input Voltage: 120 ~ 277 V
  • Output Current: 700 mA
  • Output Voltage: 40 ~ 56 V
  • IP rating: IP64
  • Negative temperature coefficient thermistor pin
  • Dimming Method: 0-10 V
  • Dimming Range (%): 100% ~ 10%     

To see related STRATO products, click here.

Pricing Section
Stock global :
294
États-Unis:
294
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
28,35 $
USD
Quantité
Prix unitaire
1
$28.35
3
$27.95
5
$27.76
15
$27.36
25+
$27.00
Product Variant Information section