Manufacturer Part #
MIC39100-1.8WS-TR
MIC39100 Series 1.8 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC39100-1.8WS-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
***UPDATE OF PCN114123***Revision History: June 25, 2025: Issued initial notificationJuly 08, 2025: Re-issued initial notification to update the carrier tape information in the pre and post change summary.Description of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.
Description of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.
Description of Change: Qualification of MTAI as an additional final test location for selected MIC5233, MIC2920A, MIC2954, MIC5200, MIC5201, MIC5209, MIC79050, MIC39100, MIC37100, and MIC5239 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying MTAI as an additional final test location.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC39100-1.8WS-TR - Technical Attributes
| Input Voltage-Min: | 2.25V |
| Input Voltage-Max: | 16V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 550mV |
| Output Current-Max: | 1A |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC39100-1.8WS is a 1 A low-dropout linear voltage regulator that provide low-voltage, high-current output from an extremely small package. Utilizing Micrel’s proprietary Super beta PNP™ pass element, the MIC39100/1/2 offers extremely low dropout (typically 410 mV at 1 A) and low ground current (typically 11 mA at 1 A).
The MIC39100-1.8WS is a fixed output regulator offered in the SOT-223 package. The MIC39101 and MIC39102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8-lead SOP (small outline package).
The MIC39100/1/2 is ideal for PC add-in cards that need to convert from standard 5 V to 3.3 V, 3.3 V to 2.5 V or 2.5 V to 1.8 V. A guaranteed maximum dropout voltage of 630 mV over all operating conditions allows the MIC39100/1/2 to provide 2.5 V from a supply as low as 3.13 V and 1.8 V from a supply as low as 2.43 V.
The MIC39100/1/2 is fully protected with over current limiting, thermal shutdown, and reversed-battery protection. Fixed voltages of 5.0 V, 3.3 V, 2.5 V, and 1.8 V are available on MIC39100/1 with adjustable output voltages to 1.24 V on MIC39102.
Key Features :
- Fixed and adjustable output voltages to 1.24 V
- 410 mV typical dropout at 1 A
- Ideal for 3.0 V to 2.5 V conversion
- Ideal for 2.5 V to 1.8 V conversion
- 1 A minimum guaranteed output current
- 1% initial accuracy
- Low ground current
- Current limiting and thermal shutdown
- Reversed-battery protection
- Reversed-leakage protection
- Fast transient response
- Low-profile SOT-223 package
- Power SO-8 package
Applications :
- LDO linear regulator for PC add-in cards
- PowerPC™ power supplies
- High-efficiency linear power supplies
- SMPS post regulator
- Multimedia and PC processor supplies
- Battery chargers
- Low-voltage microcontrollers and digital logic
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount