Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC39100-5.0WS-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOT-223 (TO-261-4, SC-73)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update of FPCN 115882 ***Notification Subject: CCB 7441 Final Notice: Qualification of HANA as an additional assembly site for selected MIC2920A, MIC2954, MIC37100 and MIC39100 device families available in 3L SOT-223 package.Revision History: September 12, 2025: Issued initial notification. April 08, 2026: Issued final notification. Added the "Change (Yes/No) column to the Pre and Post Change Summary Table. Attached the Qualification Report. Provided the estimated first ship date to be on May 04, 2026.Description of Change: Qualification of HANA as an additional assembly site for selected MIC2920A, MIC2954, MIC37100 and MIC39100 device families available in 3L SOT-223 package.Reason for Change: To improve on-time delivery performance by qualifying HANA as an additional assembly site.Estimated First Ship Date: 04 May 2026 (date code: 2619)
***UPDATE OF PCN114123, PCN114257***Revision History: June 25, 2025: Issued initial notificationJuly 08, 2025: Re-issued initial notification to update the carrier tape information in the pre and post change summary.April 22, 2026: Issued final notification. Attached the qualification report. Added column "Change (Yes/No)" in the pre and post change table. Provided estimated first ship date to be on May 23, 2026.Product Category: Battery Management and Fuel Gauges - Battery Chargers, Linear RegulatorsDescription of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.Estimated First Ship Date: 23 May 2026 (date code: 2621)
Description of Change:Qualification of KF site as a new BGBM (Backside grinding/metallization) chipbond site for selected HV2815, HV2070, HV2607, HV2707, HV2708, HV2803, HV2818, HV2903, HV2904, HV2915, HV2916, HV2918, HV7322, HV7358, LM2575, LM2576, MIC2171, MIC29150, MIC29151, MIC29152, MIC29201, MIC29202, MIC29203, MIC29204, MIC2920A, MIC29300, MIC29301, MIC29302, MIC29302A, MIC29302H, MIC29303, MIC29310, MIC29312, MIC29371, MIC29372, MIC2937A, MIC2940A, MIC2941A, MIC29500, MIC29501, MIC29502, MIC29503, MIC29510, MIC29512, MIC2954, MIC29712, MIC29751, MIC29752, MIC35302, MIC37100, MIC37102, MIC37150, MIC37151, MIC37152, MIC37252, MIC37300, MIC37301, MIC37302, MIC37501, MIC37502, MIC39100, MIC39101, MIC39150, MIC39151, MIC39152, MIC39300, MIC39301, MIC39302, MIC39500, MIC39501, MIC4574, MIC4575, MIC4576, MIC4685, MIC47150, MIC47300, MIC49150, MIC49200, MIC49300, MIC49500, MIC59300, MIC69301, MIC69302, MIC69502, MIC94050 and MIC94051 device families available in various packages.Reason for Change:To improve manufacturability by qualifying KF site as a new BGBM (Backside grinding/metallization) chipbond site.
***UPDATE OF PCN119379/TAPE AND REEL CHANGE/TO UPDATE THE DOCUMENTS***Revision History: February 24, 2026: Issued initial notification.March 24, 2026: Re-issued initial notification to add columns and labels for pre-change and post change on each page as identifiers for the comparison data in the attached summary file.Product Category: Linear RegulatorsDescription of Change: Implement new carrier tape design for selected MIC2920A, MIC39100, MIC2954 and MIC37100 device families available in 3L SOT-223.Reason for Change: To improve manufacturability by implementing new carrier tape design.Estimated Qualification Completion Date: March 2026
Product Category: Linear RegulatorsNotification Subject: CCB 7745 Initial Notice: Implement new carrier tape design for selected MIC2920A, MIC39100, MIC2954 and MIC37100 device families available in 3L SOT-223Description of Change: Implement new carrier tape design for selected MIC2920A, MIC39100, MIC2954 and MIC37100 device families available in 3L SOT-223Reason for Change: To improve manufacturability by implementing new carrier tape design.Estimated Qualification Completion Date: March 2026
Description of Change: Qualification of HANA as an additional assembly site for selected MIC2920A, MIC2954, MIC37100 and MIC39100 device families available in 3L SOT-223 package.Reason for Change: To improve on-time delivery performance by qualifying HANA as an additional assembly site.
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
***UPDATE OF PCN114123***Revision History: June 25, 2025: Issued initial notificationJuly 08, 2025: Re-issued initial notification to update the carrier tape information in the pre and post change summary.Description of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.
Description of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.
Description of Change: Qualification of MTAI as an additional final test location for selected MIC5233, MIC2920A, MIC2954, MIC5200, MIC5201, MIC5209, MIC79050, MIC39100, MIC37100, and MIC5239 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying MTAI as an additional final test location.
Part Status:
The MIC39100-5.0WS TR is a 1 A low-dropout linear voltage regulator that provide low-voltage, high-current output from an extremely small package. Utilizing Micrel’s proprietary Super beta PNP™ pass element, the MIC39100/1/2 offers extremely low dropout (typically 410 mV at 1 A) and low ground current (typically 11 mA at 1 A).
The MIC39100-5.0WS TR is a fixed output regulator offered in the SOT-223 package. The MIC39101 and MIC39102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8-lead SOP (small outline package).
The MIC39100/1/2 is ideal for PC add-in cards that need to convert from standard 5 V to 3.3 V, 3.3 V to 2.5 V or 2.5 V to 1.8 V. A guaranteed maximum dropout voltage of 630 mV over all operating conditions allows the MIC39100/1/2 to provide 2.5 V from a supply as low as 3.13 V and 1.8 V from a supply as low as 2.43 V.
The MIC39100/1/2 is fully protected with over current limiting, thermal shutdown, and reversed-battery protection. Fixed voltages of 5.0 V, 3.3 V, 2.5 V, and 1.8 V are available on MIC39100/1 with adjustable output voltages to 1.24 V on MIC39102.
Key Features :
Applications :
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.