text.skipToContent text.skipToNavigation

Référence fabricant

BC846W,115

BC846 Series 65 V 100 mA SMT NPN General Purpose Transistor - SOT323

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2536
Product Specification Section
Nexperia BC846W,115 - Caractéristiques techniques
Attributes Table
Polarity: NPN
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
Style d'emballage :  SOT-323 (SC-70)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BC846W,115 is a NPN general-purpose transistors in Surface Mounted Device (SMD) plastic packages at the operating frequency of -65 to 150 °C.

Features:

  • General-purpose transistors
  • SMD plastic packages
  • Two different gain selections

Applications:

  • General-purpose switching and amplification

View the BC846W series of NPN general-purpose transistors

Pricing Section
Stock global :
66 000
États-Unis:
66 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
73,50 $
USD
Quantité
Prix unitaire
3 000
$0.0245
9 000
$0.0238
15 000
$0.0236
30 000
$0.0232
60 000+
$0.0226
Product Variant Information section