text.skipToContent text.skipToNavigation

Référence fabricant

SMMBT2907ALT1G

MMBT Series 60 V 600 mA 225 mW SMT PNP General Purpose Transistor - SOT-23-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi SMMBT2907ALT1G - Caractéristiques techniques
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SMMBT2907ALT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.

It is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements
Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
41 Semaines
Commande minimale :
30000
Multiples de :
3000
Total 
702,00 $
USD
Quantité
Prix unitaire
3 000
0,0247 $
9 000
0,0241 $
15 000
0,0238 $
30 000
0,0234 $
60 000+
0,0228 $
Product Variant Information section