Low-profile MicroSD memory card connector features push-push ejector

GCT Logo

MEM2080 from GCT is ideal for space-constrained applications

The MEM2080 from Global Connector Technology is the slimmest MicroSD memory card connector in the market that has a push-push ejector mechanism.

 

The surface-mount connector’s low profile of 1.28 mm makes it suitable for use in product designs which are subject to height limitations. Strengthening the MEM2080’s appeal to designers of space-constrained applications, the connector occupies a board area of just 184mm2.

 

Other features include a card detection switch which is in a normally open configuration.

Features

  • 5,000 mating cycles
  • Operating temperature range: -25°C to 60°C
  • 12 V voltage rating
  • 5 A current rating
  • 100 mΩ maximum contact resistance

Applications

  • Portable electronics
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Smart metering

Related Articles

Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More
Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More
STMicroelectronics — STWINB SensorTile Kit
05 January 2023
The STWINB SensorTile kit from STMicroelectronics is a reference design platform for a wireless sensor...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region