FTM / Embedded Solutions / Panasonic Industry — SP-Cap Capacitors
The three series of SP-Cap aluminum polymer capacitors enhance system ability to operate continuously at high temperature This is an important requirement for devices mounted near the processors in the latest artificial intelligence (AI) servers.
The TX series offers endurance of 5,500 hours at 135°C, promising high reliability in high temperatures. These capacitors also last for a minimum of 1,000 hours at 85°C and 85% relative humidity, making them suitable for operation in demanding outdoor applications. The JX and KX series of SP-Cap capacitors offer similar reliability in demanding temperature and humidity conditions. The JX capacitors are rated for a lifetime of 3,000 hours at 125°C, and the KX for 5,000 hours at 125°C.
As aluminum polymer capacitors, the TX, KX and JX series are typically specified when an application such as noise reduction or voltage smoothing requires low equivalent series resistance (ESR). These capacitors offer ESR ratings of between 3mΩ and 15mΩ.
The SP-Cap capacitors offer an attractive alternative to multilayer ceramic capacitors (MLCCs) and pure tantalum capacitors thanks to their long lifespan and high stability. The high capacitance values also mean that designs require fewer capacitors and a smaller PCB.
Get access to the latest product information, technical analysis, design notes and more.