The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing / Future Electronics — New System-on-Module (SOM) Boards for NXP i.MX 8M Plus Processor
Future Electronics supplies two System-On-Module (SOM) products which provide a complete board-level computing environment for the NXP Semiconductors i.MX 8M Plus applications processor.
The NXP processor offers the high computing performance and wide range of peripheral features required in the latest machine learning and machine vision applications, as well as supporting advanced multimedia and industrial automation products. The i.MX 8M Plus features two or four Arm® Cortex®-A53 processor cores. Machine learning operations benefit from an on-chip Neural Processing Unit (NPU) operating at up to 2.3TOPS.
To support machine vision systems, the processor also features two camera inputs and dual Image Signal Processors (ISPs) capable of generating a High Dynamic Range (HDR) output at a resolution of up to 1080p, backed by 3D and 2D graphics acceleration.
An 800MHz Arm Cortex-M7 microcontroller core allows developers to implement real-time control functions.
Providing a rich set of communications interfaces, the iW-RainboW-G40M SOM from iWave can be supplied with the i.MX 8M Plus processor in its dual-core, quad-core lite or quad-core versions. Communications capabilities include wireless 802.11a/b/g/n/ac Wi-Fi® and Bluetooth® 5.0 radios, and a dual 1000/100/10Mbits/s Ethernet port, with support for Time-Sensitive Networking (TSN) on one port.
The iWave SOM is also offered with the option of a GNSS positioning receiver module.
A quad-core i.MX 8M Plus processor supplies the high-performance computing power for the Karo Electronics QSXP-ML81 SOM. It is supported by 2Gbytes of LPDDR4 DRAM and an 8Gbyte eMMC chip for data storage.
This compact module in a surface-mount 29mm x 29mm QFN package includes a wide variety of connectivity options, including:
The Karo module’s package provides for easy integration into embedded computing systems, and simplifies the assembly and production process. All signal connections are located at the edge of the module, allowing for easy optical inspection during production. The module can be assembled by automatic pick-and-place machines without any mechanical assembly work necessary.
The module may be mounted on a simple, two-layer base board. Karo also supplies the TX8P-ML81 module based on the i.MX 8M Plus, a SODIMM card measuring 68mm x 26mm x 4mm.
Kit Part Number: QSXP-SV01
The Karo Electronics QSXP QSBASE3 evaluation kit is supplied with a Linux® operating system pre-installed, and is ready for application development.
Kit Part Number: iW-RainboW-G40D
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read MoreBe at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility