Ultra-small buck converter reduces EMI in space-constrained power designs

March 5, 2026

The AP61402 synchronous buck converter from Diodes Incorporated combines a compact DFN package with an integrated gate driver architecture to address space constraints and switching noise in low-voltage power rails.

The AP61402 is a 2.3V to 5.5V input, 4A synchronous buck converter intended for point-of-load regulation where board area and EMI must be carefully managed. Integrating both high-side and low-side MOSFETs, the converter reduces external component count while supporting efficient step-down conversion in space-constrained designs.

 

To reduce ringing through controlling switching-node behavior without extending MOSFET transition times the AP61402 uses a proprietary gate driver design. This approach reduces high-frequency radiated EMI typically associated with fast switching edges, helping designers to meet strict electromagnetic noise emission requirements.

 

The converter uses constant on-time control to provide fast transient response and straightforward loop behavior, avoiding the need for external compensation. Operating at a nominal 2MHz switching frequency, the AP61402 supports both pulse-frequency modulation and forced PWM modes, allowing optimization for light-load efficiency or predictable switching behavior depending on system requirements.

Features

  • 75mΩ high-side, 33mΩ low-side integrated MOSFETs
  • 20µA quiescent current in PFM mode
  • Programmable modulation mode through EN:
    • PFM
    • PWM regardless of output load
  • Integrated protection circuitry:
    • Under-voltage lockout
    • Over-voltage protection
    • Peak and valley current limit
    • Thermal shutdown
  • V-DFN1515-6/SWP Type UX package

Applications

  • General-purpose POL supplies
  • Networked video cameras
  • Wireless routers
  • Hard disk drivers
EXTRA_DiodesIncorporatedAP61402

Featured Products

Related Articles

Susumu — RG and URG Series Resistors
RG and URG series resistors from Susumu maintain tight tolerance in challenging conditions, including...
Read More
STMicroelectronics — ISM330IS Motion Sensor
The ISM330IS motion sensor from STMicroelectronics combines a three-axis digital accelerometer and a...
Read More
Kingston — SDCIT2 Series Industrial MicroSD Cards
In the SDCIT2 series, Kingston supplies a range of industrial microSD cards that withstand the harsh...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region