Launch of first 2 A Schottky rectifiers in tiny DSN1406 package

The SDT2UxxCP3 rectifiers from Diodes Incorporated, the smallest in the class, feature low forward voltage and excellent thermal dissipation to enable the design of more efficient circuits in wearable and portable devices.

Diodes Incorporated has released the 30 V SDT2U30CP3, 40 V SDT2U40CP3, and 60 V SDT2U60CP3, 2 A-rated Schottky rectifiers which provide the highest current density in the class.  

 

The rectifiers can be used for various functions, including as blocking or reverse-polarity protection diodes, boost diodes, and switching diodes. 

 

Featuring a low forward voltage drop and low thermal resistance, these new rectifiers offer an ideal way to meet the challenge of developing smaller and more efficient portable, mobile, and wearable devices.  

 

These high-current trench Schottky rectifiers are housed in an X3-DSN1406-2 chip-scale package which occupies a board area of only 0.84 mm2, and are the first such rectifiers with a 2 A rating to be supplied in this package. With a typical profile of 0.25 mm, the SDT2UxxCP3 rectifiers also benefit from a short thermal path for heat dissipation. This reduces thermal bill-of-materials cost and increases system reliability. 

 

Very low forward voltage minimizes power losses, enabling the design of more efficient power circuits.  

Features

  • Forward voltage: 
    • SDT2U30CP3, SDT2U40CP3: 480 mV 
    • SDT2U60CP3: 580 mV  
  • High avalanche capability  
  • Maximum reverse current 
    • SDT2U30CP3, SDT2U40CP3: 150 µA 
    • SDT2U60CP3: 100 µA 

Applications

  • Consumer electronics  
  • Portable and wearable devices 
  • IoT devices  
  • Computers  
  • Industrial equipment
Diodes Incorporated — SDT2UxxCP3 Rectifiers

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
I-PEX — MHF I LK and MHF 4L LK Micro-RF Connectors
I-PEX has introduced the first micro-RF connectors to include a locking feature to increase retention...
Read More
Vishay — K857PH Silicon PIN Photodiode
The Vishay K857PH is an automotive-grade four-quadrant silicon PIN photodiode in a standard surface-mount...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region